TRF250-145T-B-0.5 | |
---|---|
DigiKey Part Number | TRF250-145T-B-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-145T-B-0.5 |
Description | PTC RESET FUSE 60V 145MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 145 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 145 mA | |
Current - Trip (It) | 290 mA | |
Current - Max | 3 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 5.4 Ohms | |
Resistance - Post Trip (R1) (Max) | 14 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" L x 0.181" W (6.50mm x 4.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
5 | ¥8.21000 | ¥41.05 |
10 | ¥7.67600 | ¥76.76 |
50 | ¥6.34940 | ¥317.47 |
100 | ¥5.29200 | ¥529.20 |
250 | ¥5.15968 | ¥1,289.92 |
500 | ¥4.36580 | ¥2,182.90 |
1,000 | ¥3.83661 | ¥3,836.61 |
5,000 | ¥3.43973 | ¥17,198.65 |