TRF250-120UA | |
---|---|
DigiKey Part Number | TRF250-120UA-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-120UA |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 3 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" L x 0.150" W (6.00mm x 3.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
5 | ¥6.53600 | ¥32.68 |
10 | ¥6.10800 | ¥61.08 |
50 | ¥5.05400 | ¥252.70 |
100 | ¥4.21250 | ¥421.25 |
250 | ¥4.10688 | ¥1,026.72 |
500 | ¥3.47522 | ¥1,737.61 |
1,000 | ¥3.05388 | ¥3,053.88 |
5,000 | ¥2.73799 | ¥13,689.95 |