TRF250-183 | |
---|---|
DigiKey Part Number | TRF250-183-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-183 |
Description | PTC RESET FUSE 100V 183MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 100V (250V Int) 183 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 100V (250V Int) | |
Current - Hold (Ih) (Max) | 183 mA | |
Current - Trip (It) | 685 mA | |
Current - Max | 10 A | |
Time to Trip | 1.8 s | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia x 0.161" T (7.50mm x 4.10mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.53200 | ¥22.66 |
10 | ¥4.39200 | ¥43.92 |
50 | ¥3.69600 | ¥184.80 |
100 | ¥3.06880 | ¥306.88 |
250 | ¥2.78968 | ¥697.42 |
500 | ¥2.45572 | ¥1,227.86 |