Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,283 In Stock | 1 : ¥16.45000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
23,963 In Stock | 1 : ¥11.17000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 91 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.25 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver Nickel (AgNi) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
3,843 In Stock | 1 : ¥12.33000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver Nickel (AgNi) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
1,994 In Stock | 1 : ¥12.96000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 18.8 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
612 In Stock | 1 : ¥13.59000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 91 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.25 VDC | 10 ms | 4 ms | -30°C ~ 70°C | Silver (Ag) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
6,317 In Stock | 1 : ¥15.11000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 4 ms | -30°C ~ 70°C | Silver (Ag) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
1,802 In Stock | 1 : ¥16.27000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
28,726 In Stock | 1 : ¥11.44000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 277VAC, 30VDC - Max | 2216VA, 240W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 15 ms | 4 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
5,187 In Stock | 1 : ¥11.44000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver (Ag) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
1,194 In Stock | 1 : ¥11.89000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 91 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.25 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver (Ag) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
485 In Stock | 1 : ¥15.73000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 8 A | 277VAC, 30VDC - Max | 2216VA, 240W | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | 0.25 VDC | 15 ms | 4 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
1,418 In Stock | 1 : ¥15.91000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
201 In Stock | 1 : ¥19.40000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 277VAC, 30VDC - Max | 2216VA, 240W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 15 ms | 4 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
609 In Stock | 1 : ¥21.27000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 277VAC, 30VDC - Max | 2216VA, 240W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 15 ms | 4 ms | -30°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
230 In Stock | 1 : ¥14.39000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 70°C | Silver (Ag) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
516 In Stock | 1 : ¥17.97000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 277VAC, 30VDC - Max | 2216VA, 240W | 8.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 1.2 VDC | 15 ms | 4 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
322 In Stock | 1 : ¥18.14000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 277VAC, 30VDC - Max | 2216VA, 240W | 8.6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 15 ms | 4 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
981 In Stock | 1 : ¥16.27000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 37.5 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 4 ms | -40°C ~ 105°C | - | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
298 In Stock | 1 : ¥16.27000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 277VAC, 30VDC - Max | 2216VA, 240W | 37.5 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 105°C | - | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
420 In Stock | 1 : ¥12.96000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 37.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 0.6 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver (Ag) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
603 In Stock | 1 : ¥17.52000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 1.2 VDC | 15 ms | 4 ms | -30°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
653 In Stock | 1 : ¥17.61000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 10 ms | 4 ms | -40°C ~ 105°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥12.51000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 277VAC, 30VDC - Max | 831VA, 90W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 15 ms | 4 ms | -30°C ~ 90°C | Silver (Ag) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
20 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 3 A | 277VAC, 30VDC - Max | 831VA, 90W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 15 ms | 4 ms | -30°C ~ 90°C | Silver Nickel (AgNi) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥16.27000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 277VAC, 30VDC - Max | 831VA, 90W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 4 ms | -40°C ~ 105°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - |