OJE-SH-112HMF,F095 | |
---|---|
DigiKey Part Number | PB2722-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SH-112HMF,F095 |
Description | RELAY SPST 10A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | - | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.27000 | ¥16.27 |
10 | ¥15.23100 | ¥152.31 |
25 | ¥13.54320 | ¥338.58 |
50 | ¥12.86400 | ¥643.20 |
100 | ¥12.18740 | ¥1,218.74 |
300 | ¥10.83327 | ¥3,249.98 |
500 | ¥10.15610 | ¥5,078.05 |
1,000 | ¥9.47910 | ¥9,479.10 |
5,000 | ¥9.14056 | ¥45,702.80 |