OJE-SS-105HM,000 | |
---|---|
DigiKey Part Number | PB2175-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SS-105HM,000 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 91 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 55.6 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.59000 | ¥13.59 |
10 | ¥12.74600 | ¥127.46 |
25 | ¥11.33040 | ¥283.26 |
50 | ¥10.76180 | ¥538.09 |
100 | ¥10.19600 | ¥1,019.60 |
300 | ¥9.06287 | ¥2,718.86 |
500 | ¥8.49660 | ¥4,248.30 |
1,000 | ¥7.93009 | ¥7,930.09 |
5,000 | ¥7.64687 | ¥38,234.35 |