G6RN-1A7-E-ASI-CF-HA DC5 | |
---|---|
DigiKey Part Number | 39-G6RN-1A7-E-ASI-CF-HADC5-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-1A7-E-ASI-CF-HA DC5 |
Description | 1FORMA 10A, 250VAC PCB RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RN-1A7-E-ASI-CF-HA DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | - | |
Coil Current | 43.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 114 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.26000 | ¥22.26 |
10 | ¥20.84400 | ¥208.44 |
25 | ¥18.52400 | ¥463.10 |
50 | ¥17.59780 | ¥879.89 |
100 | ¥16.67270 | ¥1,667.27 |
400 | ¥14.81998 | ¥5,927.99 |
800 | ¥13.89364 | ¥11,114.91 |
1,200 | ¥12.96744 | ¥15,560.93 |
5,200 | ¥12.50430 | ¥65,022.36 |