Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
612 In Stock | 1 : ¥13.59000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 91 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.25 VDC | 10 ms | 4 ms | -30°C ~ 70°C | Silver (Ag) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
6,912 In Stock 93,500 Factory | 1 : ¥14.03000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
416 In Stock | 1 : ¥15.20000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 400VAC, 150VDC - Max | 4000VA, 1500W | 43.9 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.9 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
170 In Stock | 1 : ¥44.07000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Nom | 2500VA | 44 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | cURus, VDE | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥13.41000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 50 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 15 ms | 8 ms | -40°C ~ 70°C | Silver Alloy | cURus | General Purpose | - | - |