5VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,564 In Stock | 1 : ¥8.49000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
11,108 In Stock | 1 : ¥8.67000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
3,816 In Stock | 1 : ¥9.56000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
55,825 In Stock | 1 : ¥11.44000 Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 80 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
4,093 In Stock | 1 : ¥14.03000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
11,071 In Stock | 1 : ¥14.30000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
9,994 In Stock | 1 : ¥14.30000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 79.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
30,637 In Stock | 1 : ¥14.39000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
6,748 In Stock 1,500 Factory | 1 : ¥14.66000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
14,751 In Stock 500 Factory | 1 : ¥14.75000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 79.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
5,642 In Stock | 1 : ¥14.84000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 79.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,227 In Stock | 1 : ¥14.84000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC - Max | 2770VA | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
9,039 In Stock | 1 : ¥16.27000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 2770VA, 280W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | cURus, TUV | General Purpose | - | - | |||
934 In Stock | 1 : ¥17.16000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 70°C | - | CQC, CSA, UR, VDE | General Purpose | - | - | |||
41,022 In Stock | 1 : ¥18.59000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | cURus, TUV, VDE | General Purpose | - | - | |||
7,654 In Stock | 1 : ¥21.63000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
8,364 In Stock | 1 : ¥22.35000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
6,482 In Stock 9,000 Factory | 1 : ¥23.33000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 79.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | CSA, UR, VDE | General Purpose | - | - | |||
3,506 In Stock | 1 : ¥23.60000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 250VAC - Max | 4000VA | 79.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | CSA, UR, VDE | General Purpose | - | - | |||
21,538 In Stock | 1 : ¥24.04000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
18,807 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
472 In Stock | 1 : ¥27.44000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 83.3 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
11,314 In Stock | 1 : ¥28.51000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 3 A | 250VAC, 30VDC - Max | 750VA, 90W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 4 ms | -30°C ~ 105°C | Silver (Ag) | cURus, VDE | General Purpose | - | - | |||
45,296 In Stock 23,000 Factory | 1 : ¥30.93000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,109 In Stock | 1 : ¥33.34000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 44.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 9 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - |