G5Q-1A4-EL3-HA DC5 | |
---|---|
DigiKey Part Number | Z6367-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A4-EL3-HA DC5 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1A4-EL3-HA DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 2770VA | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.84000 | ¥14.84 |
10 | ¥13.91700 | ¥139.17 |
25 | ¥12.37440 | ¥309.36 |
40 | ¥11.75400 | ¥470.16 |
100 | ¥11.13630 | ¥1,113.63 |
300 | ¥9.89860 | ¥2,969.58 |
500 | ¥9.27996 | ¥4,639.98 |
1,000 | ¥8.66134 | ¥8,661.34 |
4,900 | ¥8.35203 | ¥40,924.95 |