OJE-SS-112LMH2 | |
---|---|
DigiKey Part Number | OJE-SS-112LMH2-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SS-112LMH2 |
Description | RELAY GEN PURPOSE SPST 8A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2216VA, 240W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.27000 | ¥21.27 |
10 | ¥19.92400 | ¥199.24 |
25 | ¥17.70880 | ¥442.72 |
50 | ¥16.82380 | ¥841.19 |
100 | ¥15.93790 | ¥1,593.79 |
250 | ¥14.16728 | ¥3,541.82 |
500 | ¥13.28166 | ¥6,640.83 |
1,000 | ¥12.39631 | ¥12,396.31 |
5,000 | ¥11.95354 | ¥59,767.70 |