OJE-SS-112DM,801 | |
---|---|
DigiKey Part Number | OJE-SS-112DM,801-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SS-112DM,801 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1385VA, 150W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 85°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.96000 | ¥12.96 |
10 | ¥12.19200 | ¥121.92 |
25 | ¥10.83320 | ¥270.83 |
40 | ¥10.29250 | ¥411.70 |
100 | ¥9.74990 | ¥974.99 |
300 | ¥8.66660 | ¥2,599.98 |
500 | ¥8.12494 | ¥4,062.47 |
1,000 | ¥7.58328 | ¥7,583.28 |
4,900 | ¥7.31245 | ¥35,831.00 |