OJE-SH-124LMH,000 | |
---|---|
DigiKey Part Number | OJE-SH-124LMH000-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SH-124LMH,000 |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJE-SH-124LMH,000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2216VA, 240W | |
Coil Current | 8.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.97000 | ¥17.97 |
10 | ¥16.84000 | ¥168.40 |
25 | ¥14.97000 | ¥374.25 |
50 | ¥14.22260 | ¥711.13 |
100 | ¥13.47360 | ¥1,347.36 |
300 | ¥11.97647 | ¥3,592.94 |
500 | ¥11.22780 | ¥5,613.90 |
1,000 | ¥10.47930 | ¥10,479.30 |
5,000 | ¥10.10507 | ¥50,525.35 |