OJE-SH-105LMH,000 | |
---|---|
DigiKey Part Number | OJE-SH-105LMH,000-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SH-105LMH,000 |
Description | OJE-SH-105LMH,000 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 831VA, 90W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.27000 | ¥16.27 |
10 | ¥15.22200 | ¥152.22 |
25 | ¥13.53640 | ¥338.41 |
40 | ¥12.85775 | ¥514.31 |
80 | ¥12.18075 | ¥974.46 |
230 | ¥10.82783 | ¥2,490.40 |
440 | ¥10.15091 | ¥4,466.40 |
1,000 | ¥9.47419 | ¥9,474.19 |
5,000 | ¥9.13582 | ¥45,679.10 |