OJE-SS-112HM2 | |
---|---|
DigiKey Part Number | PB1983-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SS-112HM2 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cULus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.91000 | ¥15.91 |
10 | ¥14.95400 | ¥149.54 |
25 | ¥13.29320 | ¥332.33 |
50 | ¥12.62980 | ¥631.49 |
100 | ¥11.96490 | ¥1,196.49 |
300 | ¥10.63573 | ¥3,190.72 |
500 | ¥9.97106 | ¥4,985.53 |
1,000 | ¥9.30633 | ¥9,306.33 |
5,000 | ¥8.97396 | ¥44,869.80 |