LT1963AEST-3.3#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,777
Unit Price: ¥55.34000
Datasheet

Similar


STMicroelectronics
In Stock: 54,158
Unit Price: ¥3.49000
Datasheet

Similar


STMicroelectronics
In Stock: 33,888
Unit Price: ¥3.74000
Datasheet

Similar


Microchip Technology
In Stock: 966
Unit Price: ¥14.45000
Datasheet

Similar


Microchip Technology
In Stock: 14,776
Unit Price: ¥14.45000
Datasheet

Similar


Microchip Technology
In Stock: 8,620
Unit Price: ¥11.73000
Datasheet

Similar


Microchip Technology
In Stock: 4,690
Unit Price: ¥11.73000
Datasheet

Similar


Microchip Technology
In Stock: 5,480
Unit Price: ¥13.69000
Datasheet

Similar


Microchip Technology
In Stock: 11,047
Unit Price: ¥13.69000
Datasheet

Similar


Microchip Technology
In Stock: 945
Unit Price: ¥7.47000
Datasheet

Similar


Microchip Technology
In Stock: 9,496
Unit Price: ¥7.74000
Datasheet

Similar


Texas Instruments
In Stock: 3,074
Unit Price: ¥24.40000
Datasheet

LT1963AEST-3.3#PBF

DigiKey Part Number
505-LT1963AEST-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1963AEST-3.3#PBF
Description
IC REG LINEAR 3.3V 1.5A SOT223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1963AEST-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
120 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.96000¥52.96
10¥47.81100¥478.11
78¥45.58833¥3,555.89
156¥39.58404¥6,175.11
312¥37.80506¥11,795.18
546¥34.46947¥18,820.33
1,014¥30.02179¥30,442.10
2,574¥28.90982¥74,413.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.