LD1117S33CTR | |
---|---|
DigiKey Part Number | 497-1241-2-ND - Tape & Reel (TR) 497-1241-1-ND - Cut Tape (CT) 497-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S33CTR |
Description | IC REG LINEAR 3.3V 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S33CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.97500 | ¥29.75 |
25 | ¥2.77800 | ¥69.45 |
100 | ¥2.22390 | ¥222.39 |
250 | ¥2.06512 | ¥516.28 |
500 | ¥1.74734 | ¥873.67 |
1,000 | ¥1.35016 | ¥1,350.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23104 | ¥3,077.60 |
5,000 | ¥1.15163 | ¥5,758.15 |
12,500 | ¥1.07221 | ¥13,402.63 |
25,000 | ¥1.01661 | ¥25,415.25 |
62,500 | ¥0.99278 | ¥62,048.75 |