ECS-50-18-4XEN | |
---|---|
DigiKey Part Number | XC1738-ND |
Manufacturer | |
Manufacturer Product Number | ECS-50-18-4XEN |
Description | CRYSTAL 5.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-50-18-4XEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.79100 | ¥27.91 |
50 | ¥2.51220 | ¥125.61 |
200 | ¥2.23265 | ¥446.53 |
600 | ¥2.12113 | ¥1,272.68 |
1,000 | ¥1.96543 | ¥1,965.43 |