MP4559DN-LF-Z

DigiKey Part Number
1589-1673-2-ND - Tape & Reel (TR)
1589-1673-1-ND - Cut Tape (CT)
1589-1673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4559DN-LF-Z
Description
IC REG BUCK ADJ 1.5A 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP4559DN-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
55V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
52V
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.51000¥17.51
10¥15.70200¥157.02
25¥14.81240¥370.31
100¥12.61920¥1,261.92
250¥11.84900¥2,962.25
500¥10.36792¥5,183.96
1,000¥8.59048¥8,590.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.99808¥19,995.20
5,000¥7.70185¥38,509.25
Manufacturers Standard Package