TL431AIDBZT | |
---|---|
DigiKey Part Number | 296-26711-2-ND - Tape & Reel (TR) 296-26711-1-ND - Cut Tape (CT) 296-26711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥7.59100 | ¥75.91 |
25 | ¥6.40640 | ¥160.16 |
100 | ¥5.06730 | ¥506.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.41228 | ¥1,103.07 |
500 | ¥4.01154 | ¥2,005.77 |
750 | ¥3.80883 | ¥2,856.62 |
1,250 | ¥3.58252 | ¥4,478.15 |
1,750 | ¥3.44939 | ¥6,036.43 |
2,500 | ¥3.32070 | ¥8,301.75 |
6,250 | ¥3.04119 | ¥19,007.44 |
12,500 | ¥2.87094 | ¥35,886.75 |
25,000 | ¥2.72960 | ¥68,240.00 |