PBSS8110X,135 | |
---|---|
DigiKey Part Number | 1727-5778-2-ND - Tape & Reel (TR) 1727-5778-1-ND - Cut Tape (CT) 1727-5778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8110X,135 |
Description | TRANS NPN 100V 1A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 250mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.68140 | ¥168.14 |
500 | ¥1.55658 | ¥778.29 |
1,000 | ¥1.05849 | ¥1,058.49 |
2,000 | ¥0.97442 | ¥1,948.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.97442 | ¥3,897.68 |
8,000 | ¥0.93396 | ¥7,471.68 |
12,000 | ¥0.84056 | ¥10,086.72 |
28,000 | ¥0.82811 | ¥23,187.08 |
100,000 | ¥0.77059 | ¥77,059.00 |