BCX56-16,147 | |
---|---|
DigiKey Part Number | 1727-1887-2-ND - Tape & Reel (TR) 1727-1887-1-ND - Cut Tape (CT) 1727-1887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-16,147 |
Description | TRANS NPN 80V 1A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1.25 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX56-16,147 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.27170 | ¥127.17 |
500 | ¥1.12738 | ¥563.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.87730 | ¥877.30 |
2,000 | ¥0.78519 | ¥1,570.38 |
5,000 | ¥0.76763 | ¥3,838.15 |
10,000 | ¥0.67990 | ¥6,799.00 |
25,000 | ¥0.67113 | ¥16,778.25 |
50,000 | ¥0.57024 | ¥28,512.00 |
100,000 | ¥0.56147 | ¥56,147.00 |