IPB016N06L3GATMA1 | |
---|---|
DigiKey Part Number | IPB016N06L3GATMA1TR-ND - Tape & Reel (TR) IPB016N06L3GATMA1CT-ND - Cut Tape (CT) IPB016N06L3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB016N06L3GATMA1 |
Description | MOSFET N-CH 60V 180A TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 196µA | |
Gate Charge (Qg) (Max) @ Vgs | 166 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 28000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥26.60800 | ¥266.08 |
100 | ¥21.52360 | ¥2,152.36 |
500 | ¥19.13246 | ¥9,566.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.38209 | ¥16,382.09 |
2,000 | ¥15.42549 | ¥30,850.98 |
5,000 | ¥14.79919 | ¥73,995.95 |