TO-263-7, D2PAK (6 Leads + Tab) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,098 In Stock | 1 : ¥20.44000 Cut Tape (CT) 800 : ¥17.59208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 6V, 10V | 0.75mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 13975 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab) | |||
5,166 In Stock | 1 : ¥27.34000 Cut Tape (CT) 1,000 : ¥14.14081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 180A (Tc) | 10V | 1.1mOhm @ 100A, 10V | 4V @ 200µA | 250 nC @ 10 V | ±20V | 20000 pF @ 20 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
3,733 In Stock | 1 : ¥32.84000 Cut Tape (CT) 1,000 : ¥16.98650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 180A (Tc) | 4.5V, 10V | 2.4mOhm @ 100A, 10V | 2.2V @ 410µA | 286 nC @ 10 V | +5V, -16V | 18700 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,738 In Stock | 1 : ¥32.92000 Cut Tape (CT) 1,000 : ¥17.03986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34A (Ta), 180A (Tc) | 6V, 10V | 1.4mOhm @ 100A, 10V | 2.8V @ 143µA | 106 nC @ 10 V | ±20V | 7800 pF @ 30 V | - | 3W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
7,552 In Stock 88,000 Factory | 1 : ¥37.60000 Cut Tape (CT) 800 : ¥22.69200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 10V | 2.4mOhm @ 100A, 10V | 4.5V @ 250µA | 178 nC @ 10 V | ±20V | 13530 pF @ 40 V | - | 246W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,117 In Stock | 1 : ¥49.83000 Cut Tape (CT) 1,000 : ¥28.27399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 2.5mOhm @ 100A, 10V | 3.5V @ 275µA | 200 nC @ 10 V | ±20V | 14600 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
7,622 In Stock | 1 : ¥50.33000 Cut Tape (CT) 1,000 : ¥28.54713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.5V @ 270µA | 206 nC @ 10 V | ±20V | 14200 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,259 In Stock | 1 : ¥50.90000 Cut Tape (CT) 1,000 : ¥26.31407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 6V, 10V | 1.7mOhm @ 100A, 10V | 3.8V @ 279µA | 210 nC @ 10 V | ±20V | 15600 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,199 In Stock | 1 : ¥51.15000 Cut Tape (CT) 1,000 : ¥26.44698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 6V, 10V | 2.5mOhm @ 100A, 10V | 3.5V @ 275µA | 206 nC @ 10 V | ±20V | 14800 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,290 In Stock | 1 : ¥51.89000 Cut Tape (CT) 1,000 : ¥29.41688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 174A (Tc) | 8V, 10V | 4.4mOhm @ 87A, 10V | 4.6V @ 264µA | 100 nC @ 10 V | ±20V | 8000 pF @ 75 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
3,870 In Stock | 1 : ¥56.98000 Cut Tape (CT) 1,000 : ¥32.33292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 279µA | 222 nC @ 10 V | ±20V | 16900 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
3,652 In Stock | 1 : ¥59.03000 Cut Tape (CT) 800 : ¥37.20160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 268A (Tc) | 6V, 15V | 1.65mOhm @ 100A, 15V | 4V @ 700µA | 163 nC @ 10 V | ±20V | 11600 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-7, D2PAK (6 Leads + Tab) | |||
692 In Stock | 1 : ¥62.89000 Cut Tape (CT) 1,000 : ¥35.67997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 1.7mOhm @ 100A, 10V | 4.1V @ 270µA | 195 nC @ 10 V | ±20V | 840 pF @ 50 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,332 In Stock | 1 : ¥65.76000 Cut Tape (CT) 800 : ¥41.47029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 310A (Tc) | 10V | 1.6mOhm @ 36A, 10V | 4V @ 250µA | 304 nC @ 10 V | ±20V | 23660 pF @ 40 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,421 In Stock | 1 : ¥18.39000 Cut Tape (CT) 800 : ¥12.23466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 6V, 10V | 1mOhm @ 100A, 10V | 3.9V @ 250µA | 315 nC @ 10 V | ±20V | 10250 pF @ 25 V | - | 245W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
29,669 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥11.95742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 160A (Tc) | 6V, 10V | 3.9mOhm @ 100A, 10V | 3.5V @ 160µA | 117 nC @ 10 V | ±20V | 8410 pF @ 50 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,697 In Stock | 1 : ¥28.98000 Cut Tape (CT) 1,000 : ¥15.00301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180A (Tc) | 10V | 1.7mOhm @ 100A, 10V | 4V @ 196µA | 275 nC @ 10 V | ±20V | 23000 pF @ 30 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
3,672 In Stock | 1 : ¥29.72000 Cut Tape (CT) 800 : ¥17.95166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.7V @ 250µA | 354 nC @ 10 V | ±20V | 12960 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
9,363 In Stock | 1 : ¥31.69000 Cut Tape (CT) 1,000 : ¥16.38209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180A (Tc) | 4.5V, 10V | 1.6mOhm @ 100A, 10V | 2.2V @ 196µA | 166 nC @ 4.5 V | ±20V | 28000 pF @ 30 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,461 In Stock | 1 : ¥39.41000 Cut Tape (CT) 1,000 : ¥20.35243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 180A (Tc) | 4.5V, 10V | 1.1mOhm @ 100A, 10V | 2V @ 200µA | 346 nC @ 10 V | ±20V | 29000 pF @ 20 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-3 | TO-263-7, D2PAK (6 Leads + Tab) | |||
583 In Stock | 1 : ¥42.94000 Cut Tape (CT) 1,000 : ¥20.03701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 6V, 10V | 1.95mOhm @ 100A, 10V | 3.8V @ 154µA | 123 nC @ 10 V | ±20V | 8970 pF @ 40 V | - | 224W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
2,730 In Stock | 1 : ¥45.32000 Cut Tape (CT) 1,000 : ¥23.42980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 2.3mOhm @ 60A, 10V | 4.5V @ 250µA | 180 nC @ 10 V | ±20V | 12800 pF @ 25 V | - | 315W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK-6 | TO-263-7, D2PAK (6 Leads + Tab) | |||
3,612 In Stock | 1 : ¥51.72000 Cut Tape (CT) 1,000 : ¥26.74689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 8V, 10V | 6.5mOhm @ 100A, 10V | 4V @ 270µA | 93 nC @ 10 V | ±20V | 7300 pF @ 75 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,481 In Stock | 1 : ¥54.60000 Cut Tape (CT) 800 : ¥32.95273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 523A (Tc) | 10V | 0.69mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 13975 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,211 In Stock 1,600 Factory | 1 : ¥79.72000 Cut Tape (CT) 800 : ¥50.22533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Tc) | 10V | 2.6mOhm @ 27A, 10V | 4V @ 250µA | 118 nC @ 10 V | ±20V | 8545 pF @ 50 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) |