FDB0260N1007L | |
---|---|
DigiKey Part Number | FDB0260N1007LTR-ND - Tape & Reel (TR) FDB0260N1007LCT-ND - Cut Tape (CT) FDB0260N1007LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB0260N1007L |
Description | MOSFET N-CH 100V 200A TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 118 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8545 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.71000 | ¥79.71 |
10 | ¥68.30300 | ¥683.03 |
100 | ¥56.91980 | ¥5,691.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥50.22353 | ¥40,178.82 |
1,600 | ¥45.20116 | ¥72,321.86 |