NVMYS012N10MCLTWG | |
---|---|
DigiKey Part Number | 488-NVMYS012N10MCLTWGTR-ND - Tape & Reel (TR) 488-NVMYS012N10MCLTWGCT-ND - Cut Tape (CT) 488-NVMYS012N10MCLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS012N10MCLTWG |
Description | PTNG 100V LL LFPAK4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.6A (Ta), 52A (Tc) 3.6W (Ta), 72W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.2mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 77µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1338 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 72W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.79600 | ¥107.96 |
25 | ¥10.24240 | ¥256.06 |
100 | ¥7.86580 | ¥786.58 |
250 | ¥6.95108 | ¥1,737.77 |
500 | ¥6.58508 | ¥3,292.54 |
1,000 | ¥5.12177 | ¥5,121.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.86565 | ¥14,596.95 |
6,000 | ¥4.68274 | ¥28,096.44 |
15,000 | ¥4.53640 | ¥68,046.00 |