AUIRFSA8409-7TRL | |
---|---|
DigiKey Part Number | 448-AUIRFSA8409-7TRLTR-ND - Tape & Reel (TR) 448-AUIRFSA8409-7TRLCT-ND - Cut Tape (CT) 448-AUIRFSA8409-7TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRFSA8409-7TRL |
Description | MOSFET N-CH 40V 523A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 523A (Tc) 375W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.69mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 460 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13975 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.60000 | ¥54.60 |
10 | ¥45.82700 | ¥458.27 |
100 | ¥37.07140 | ¥3,707.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥32.95273 | ¥26,362.18 |
1,600 | ¥28.21571 | ¥45,145.14 |
2,400 | ¥26.56809 | ¥63,763.42 |