M95320-WMN6TP | |
---|---|
DigiKey Part Number | 497-8694-2-ND - Tape & Reel (TR) 497-8694-1-ND - Cut Tape (CT) 497-8694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-WMN6TP |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95320-WMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.09680 | ¥77.42 |
50 | ¥3.08040 | ¥154.02 |
100 | ¥2.73630 | ¥273.63 |
250 | ¥2.70136 | ¥675.34 |
500 | ¥2.66046 | ¥1,330.23 |
1,000 | ¥2.58945 | ¥2,589.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.53348 | ¥6,333.70 |
5,000 | ¥2.32778 | ¥11,638.90 |
12,500 | ¥2.28694 | ¥28,586.75 |
25,000 | ¥2.23249 | ¥55,812.25 |