PBSS9110X,135 | |
---|---|
DigiKey Part Number | 1727-5781-2-ND - Tape & Reel (TR) 1727-5781-1-ND - Cut Tape (CT) 1727-5781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS9110X,135 |
Description | TRANS PNP 100V 1A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS9110X,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.62880 | ¥162.88 |
500 | ¥1.50864 | ¥754.32 |
1,000 | ¥1.02582 | ¥1,025.82 |
2,000 | ¥0.94438 | ¥1,888.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.94435 | ¥3,777.40 |
8,000 | ¥0.90513 | ¥7,241.04 |
12,000 | ¥0.81462 | ¥9,775.44 |
28,000 | ¥0.80255 | ¥22,471.40 |
100,000 | ¥0.76967 | ¥76,967.00 |