OPA2340UA | |
---|---|
DigiKey Part Number | OPA2340UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2340UA |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2340UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥35.90100 | ¥359.01 |
75 | ¥33.93720 | ¥2,545.29 |
150 | ¥29.41187 | ¥4,411.78 |
300 | ¥27.90350 | ¥8,371.05 |
525 | ¥25.03771 | ¥13,144.80 |
1,050 | ¥21.11616 | ¥22,171.97 |
2,550 | ¥20.06035 | ¥51,153.89 |