G6S-2F-TR DC12 | |
---|---|
DigiKey Part Number | Z889TR-ND - Tape & Reel (TR) Z889CT-ND - Cut Tape (CT) Z889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2F-TR DC12 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2F-TR DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥32.10500 | ¥321.05 |
25 | ¥28.54040 | ¥713.51 |
50 | ¥27.11200 | ¥1,355.60 |
100 | ¥25.68460 | ¥2,568.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥22.83078 | ¥9,132.31 |
800 | ¥21.40396 | ¥17,123.17 |
1,200 | ¥19.97700 | ¥23,972.40 |
2,800 | ¥19.62027 | ¥54,936.76 |