LMH0044SQE/NOPB | |
---|---|
DigiKey Part Number | LMH0044SQE/NOPBTR-ND - Tape & Reel (TR) LMH0044SQE/NOPBCT-ND - Cut Tape (CT) LMH0044SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0044SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0044SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Data Transport | |
Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.84000 | ¥176.84 |
10 | ¥163.11200 | ¥1,631.12 |
25 | ¥155.78600 | ¥3,894.65 |
100 | ¥139.29000 | ¥13,929.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥123.79464 | ¥30,948.66 |
500 | ¥115.80800 | ¥57,904.00 |