LMH0040SQE/NOPB | |
---|---|
DigiKey Part Number | LMH0040SQE/NOPBTR-ND - Tape & Reel (TR) LMH0040SQE/NOPBCT-ND - Cut Tape (CT) LMH0040SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0040SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0040SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Displays | |
Interface | LVDS | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.39000 | ¥277.39 |
10 | ¥255.81900 | ¥2,558.19 |
25 | ¥244.31800 | ¥6,107.95 |
100 | ¥218.44900 | ¥21,844.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥208.38864 | ¥52,097.16 |