LMH0041SQE/NOPB | |
---|---|
DigiKey Part Number | 296-35184-2-ND - Tape & Reel (TR) 296-35184-1-ND - Cut Tape (CT) 296-35184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0041SQE/NOPB |
Description | IC DESERIALIZER SDI LVDS 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7Gbps Deserializer 2 Input 4 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0041SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.7Gbps | |
Input Type | LVCMOS | |
Output Type | LVDS | |
Number of Inputs | 2 | |
Number of Outputs | 4 | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.02000 | ¥195.02 |
10 | ¥179.82600 | ¥1,798.26 |
25 | ¥177.86600 | ¥4,446.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥177.86652 | ¥44,466.63 |