AD9717BCPZ | |
---|---|
DigiKey Part Number | 505-AD9717BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9717BCPZ |
Description | IC DAC 14BIT A-OUT 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD9717BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 3.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
INL/DNL (LSB) | ±1.8, ±1.7 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.35000 | ¥224.35 |
10 | ¥206.93700 | ¥2,069.37 |
25 | ¥197.63640 | ¥4,940.91 |
80 | ¥176.71163 | ¥14,136.93 |
230 | ¥168.57357 | ¥38,771.92 |
440 | ¥160.43534 | ¥70,591.55 |