OPA2211AIDDA | |
---|---|
DigiKey Part Number | 296-24510-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2211AIDDA |
Description | IC OPAMP GP 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA2211AIDDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 3.6mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.17000 | ¥105.17 |
10 | ¥96.67900 | ¥966.79 |
75 | ¥92.66893 | ¥6,950.17 |
150 | ¥81.64867 | ¥12,247.30 |
300 | ¥77.64177 | ¥23,292.53 |
525 | ¥72.63253 | ¥38,132.08 |
1,050 | ¥66.62155 | ¥69,952.63 |