OPA1632D | |
---|---|
DigiKey Part Number | 296-16679-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA1632D |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1632D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 50V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 14mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.04500 | ¥340.45 |
75 | ¥32.18133 | ¥2,413.60 |
150 | ¥27.89100 | ¥4,183.65 |
300 | ¥26.46063 | ¥7,938.19 |
525 | ¥23.74299 | ¥12,465.07 |
1,050 | ¥20.02425 | ¥21,025.46 |
2,550 | ¥19.02301 | ¥48,508.68 |