TPS51200AQDRCRQ1 | |
---|---|
DigiKey Part Number | 296-TPS51200AQDRCRQ1TR-ND - Tape & Reel (TR) 296-TPS51200AQDRCRQ1CT-ND - Cut Tape (CT) 296-TPS51200AQDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51200AQDRCRQ1 |
Description | IC REG CTRLR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51200AQDRCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 2.375V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.8V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥15.95700 | ¥159.57 |
25 | ¥13.69040 | ¥342.26 |
100 | ¥11.14080 | ¥1,114.08 |
250 | ¥9.89916 | ¥2,474.79 |
500 | ¥9.14102 | ¥4,570.51 |
1,000 | ¥8.51065 | ¥8,510.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.65033 | ¥22,950.99 |
6,000 | ¥7.36699 | ¥44,201.94 |