TPS51200AQDRCTQ1 | |
---|---|
DigiKey Part Number | 296-TPS51200AQDRCTQ1TR-ND - Tape & Reel (TR) 296-TPS51200AQDRCTQ1CT-ND - Cut Tape (CT) 296-TPS51200AQDRCTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51200AQDRCTQ1 |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51200AQDRCTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 2.375V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.8V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.40500 | ¥174.05 |
25 | ¥16.41960 | ¥410.49 |
100 | ¥13.98790 | ¥1,398.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.13436 | ¥3,283.59 |
500 | ¥11.49258 | ¥5,746.29 |
1,250 | ¥9.52246 | ¥11,903.08 |
2,500 | ¥8.86570 | ¥22,164.25 |
6,250 | ¥8.53734 | ¥53,358.38 |