MAX16165ATPH+ | |
---|---|
DigiKey Part Number | 505-MAX16165ATPH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16165ATPH+ |
Description | QUAD PWR SUPPLY SEQUENCER SUPERV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 4 Channel 20-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 68µs Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.77000 | ¥72.77 |
10 | ¥65.72300 | ¥657.23 |
25 | ¥62.66080 | ¥1,566.52 |
80 | ¥54.40888 | ¥4,352.71 |
230 | ¥51.96387 | ¥11,951.69 |
490 | ¥47.37884 | ¥23,215.63 |
980 | ¥41.26543 | ¥40,440.12 |