MTFDHBL256TDQ-1AT12ATYY | |
---|---|
DigiKey Part Number | MTFDHBL256TDQ-1AT12ATYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDHBL256TDQ-1AT12ATYY |
Description | SSD 256GB BGA TLC NVME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 2GB/s | |
Speed - Write | 850MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,255.53000 | ¥1,255.53 |
10 | ¥1,093.92400 | ¥10,939.24 |
25 | ¥1,090.98120 | ¥27,274.53 |
72 | ¥1,061.59500 | ¥76,434.84 |