MT25QU512ABB8E12-0AAT | |
---|---|
DigiKey Part Number | 557-2037-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU512ABB8E12-0AAT |
Description | IC FLASH 512MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QU512ABB8E12-0AAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.39000 | ¥68.39 |
10 | ¥62.94500 | ¥629.45 |
25 | ¥61.63600 | ¥1,540.90 |
40 | ¥61.42375 | ¥2,456.95 |
80 | ¥55.11550 | ¥4,409.24 |
230 | ¥53.44904 | ¥12,293.28 |
440 | ¥50.82634 | ¥22,363.59 |
1,122 | ¥49.05417 | ¥55,038.78 |