TPS386000QRGPRQ1 | |
---|---|
DigiKey Part Number | 296-36793-2-ND - Tape & Reel (TR) 296-36793-1-ND - Cut Tape (CT) 296-36793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS386000QRGPRQ1 |
Description | IC SUPERVISOR 4 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS386000QRGPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥21.95000 | ¥219.50 |
25 | ¥20.74960 | ¥518.74 |
100 | ¥17.98180 | ¥1,798.18 |
250 | ¥17.05992 | ¥4,264.98 |
500 | ¥15.30780 | ¥7,653.90 |
1,000 | ¥12.91029 | ¥12,910.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.84431 | ¥35,532.93 |
6,000 | ¥11.39904 | ¥68,394.24 |