Power Distribution Switches, Load Drivers

Results: 17
Manufacturer
Diodes IncorporatedInfineon TechnologiesRohm SemiconductorSTMicroelectronicsTexas Instruments
Series
-HITFET®INTELLIFET®OMNIFET III™, VIPower™PROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Output Configuration
High SideLow Side
Output Type
N-ChannelP-Channel
Voltage - Load
2.7V ~ 5.5V3V ~ 5.5V3.4V ~ 40V4.75V ~ 43V4.9V ~ 60V6V ~ 36V10V (Max)36V (Max)42V (Max)60V (Max)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V3.3V ~ 5.5V3.3V, 5VNot Required
Current - Output (Max)
200mA350mA750mA1.2A1.3A1.7A1.8A2A2.8A3A4A17A
Rds On (Typ)
15mOhm50mOhm75mOhm105mOhm150mOhm300mOhm350mOhm700mOhm800mOhm1Ohm
Input Type
-CMOSNon-Inverting
Features
-Auto RestartAuto Restart, Status FlagSlew Rate ControlledStatus Flag
Fault Protection
Current Limiting (Adjustable), Over TemperatureCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short CircuitCurrent Limiting (Fixed), Over Temperature, Over VoltageOver Current, Over TemperatureOver Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Supplier Device Package
8-SO8-SOIC8-SOP-J16-HTSSOPPG-DSO-8PG-SCT595-5-1PG-SOT223-4PG-TDSO-8-31PG-TO263-5-2SM8
Package / Case
6-SMD (5 Leads), Gull Wing8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad16-PowerTSSOP (0.173", 4.40mm Width)SOT-223-8TO-261-4, TO-261AATO-263-5, D2PAK (4 Leads + Tab), TO-263BB
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 SO
ZXMS6004DN8-13
IC PWR DRIVER N-CHANNEL 1:1 8SO
Diodes Incorporated
36,260
In Stock
855,000
Factory
1 : ¥6.98000
Cut Tape (CT)
2,500 : ¥2.64947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
1.3A
350mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
SCT-595
BTS3800SLHTSA1
IC PWR SWITCH N-CHAN 1:1 SCT595
Infineon Technologies
68,025
In Stock
1 : ¥7.99000
Cut Tape (CT)
3,000 : ¥3.08373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
350mA
800mOhm
Non-Inverting
-
Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SCT595-5-1
6-SMD (5 Leads), Gull Wing
16-HTSSOP
TPS2H000BQPWPRQ1
IC PWR SWTCH N-CHAN 1:1 16HTSSOP
Texas Instruments
2,526
In Stock
1 : ¥13.26000
Cut Tape (CT)
2,000 : ¥6.07364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
3.4V ~ 40V
Not Required
750mA
1Ohm
-
Status Flag
Current Limiting (Adjustable), Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-HTSSOP
16-PowerTSSOP (0.173", 4.40mm Width)
SOT-223-4
BTS4140NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
6,965
In Stock
1 : ¥13.52000
Cut Tape (CT)
4,000 : ¥6.20113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.9V ~ 60V
Not Required
200mA
1Ohm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
BTS3410GXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
15,168
In Stock
1 : ¥15.22000
Cut Tape (CT)
2,500 : ¥6.97541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
1.3A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
SOT-223-8
ZXMS6006DT8TA
IC PWR DRIVER N-CHANNEL 1:1 SM8
Diodes Incorporated
4,325
In Stock
21,000
Factory
1 : ¥17.17000
Cut Tape (CT)
1,000 : ¥8.16420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
2.8A
75mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SM8
SOT-223-8
8-TDSO
BTT3050EJXUMA1
50 M SINGLE CHANNEL SMART LOW-SI
Infineon Technologies
2,416
In Stock
1 : ¥29.50000
Cut Tape (CT)
3,000 : ¥9.41785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
6V ~ 36V
3.3V ~ 5.5V
4A
50mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSO-8-31
8-SOIC (0.154", 3.90mm Width) Exposed Pad
TO-263-5
BTS441RGATMA1
IC PWR SWITCH N-CHAN 1:1 TO263-5
Infineon Technologies
4,769
In Stock
1 : ¥43.86000
Cut Tape (CT)
1,000 : ¥23.18696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.75V ~ 43V
Not Required
17A
15mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-5-2
TO-263-5, D2PAK (4 Leads + Tab), TO-263BB
SOT-223-8
ZXMS6004DT8TA
IC PWR DRIVER N-CHANNEL 1:1 SM8
Diodes Incorporated
3,264
In Stock
362,000
Factory
1 : ¥9.28000
Cut Tape (CT)
1,000 : ¥4.08300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
1.2A
350mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SM8
SOT-223-8
8 SOIC
ZXMS6004DN8Q-13
IC PWR DRIVER N-CHAN 1:1 8SOIC
Diodes Incorporated
2,922
In Stock
312,500
Factory
1 : ¥11.82000
Cut Tape (CT)
2,500 : ¥3.24545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
1.3A
350mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
VNLD5300TR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
13,088
In Stock
1 : ¥12.24000
Cut Tape (CT)
2,500 : ¥5.19993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
2A
300mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
BTS3405GXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
10,298
In Stock
1 : ¥14.71000
Cut Tape (CT)
2,500 : ¥6.74820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
10V (Max)
Not Required
350mA
700mOhm
Non-Inverting
Auto Restart
Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8
8-SOIC (0.154", 3.90mm Width)
8-SOIC
BM2LC105FJ-CE2
IC PWR SWITCH N-CHAN 1:1 SOP-J8
Rohm Semiconductor
10,440
In Stock
1 : ¥16.07000
Cut Tape (CT)
2,500 : ¥11.50748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
3A
105mOhm
CMOS
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOP-J
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
BM2LB300FJ-CE2
IC PWR SWITCH P-CHAN 1:1 SOP-J8
Rohm Semiconductor
14,702
In Stock
1 : ¥17.68000
Cut Tape (CT)
2,500 : ¥8.10204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
P-Channel
On/Off
3V ~ 5.5V
3V ~ 5.5V
1.7A
300mOhm
Non-Inverting
-
Over Current, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOP-J
8-SOIC (0.154", 3.90mm Width)
8 SOIC
ZXMS6005DN8-13
IC PWR DRIVER N-CHAN 1:1 8SOIC
Diodes Incorporated
4,955
In Stock
102,500
Factory
1 : ¥16.75000
Cut Tape (CT)
2,500 : ¥4.91124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
1.8A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SOT-223-8
ZXMS6005DT8TA
IC PWR DRIVER N-CHANNEL 1:1 SM8
Diodes Incorporated
973
In Stock
14,000
Factory
1 : ¥16.58000
Cut Tape (CT)
1,000 : ¥7.18332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
1.8A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SM8
SOT-223-8
SOT-223-4
BTS3205NHUSA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥11.99000
Cut Tape (CT)
1,000 : ¥5.46187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
42V (Max)
Not Required
350mA
700mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
Showing
of 17

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.