ZXMS6005DN8-13 | |
---|---|
DigiKey Part Number | 31-ZXMS6005DN8-13TR-ND - Tape & Reel (TR) 31-ZXMS6005DN8-13CT-ND - Cut Tape (CT) 31-ZXMS6005DN8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6005DN8-13 |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.8A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥10.65200 | ¥106.52 |
25 | ¥9.05520 | ¥226.38 |
100 | ¥7.25290 | ¥725.29 |
250 | ¥6.37392 | ¥1,593.48 |
500 | ¥5.83634 | ¥2,918.17 |
1,000 | ¥5.38893 | ¥5,388.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.91124 | ¥12,278.10 |
5,000 | ¥4.62010 | ¥23,100.50 |
7,500 | ¥4.47329 | ¥33,549.68 |
12,500 | ¥4.30970 | ¥53,871.25 |
17,500 | ¥4.21360 | ¥73,738.00 |