Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,260 In Stock 855,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.64947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
68,025 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥3.08373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 350mA | 800mOhm | Non-Inverting | - | Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SCT595-5-1 | 6-SMD (5 Leads), Gull Wing | |||
2,526 In Stock | 1 : ¥13.26000 Cut Tape (CT) 2,000 : ¥6.07364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 40V | Not Required | 750mA | 1Ohm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-HTSSOP | 16-PowerTSSOP (0.173", 4.40mm Width) | ||
6,965 In Stock | 1 : ¥13.52000 Cut Tape (CT) 4,000 : ¥6.20113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.9V ~ 60V | Not Required | 200mA | 1Ohm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | ||
15,168 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,500 : ¥6.97541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 1.3A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | |||
4,325 In Stock 21,000 Factory | 1 : ¥17.17000 Cut Tape (CT) 1,000 : ¥8.16420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2.8A | 75mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SM8 | SOT-223-8 | |||
2,416 In Stock | 1 : ¥29.50000 Cut Tape (CT) 3,000 : ¥9.41785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 6V ~ 36V | 3.3V ~ 5.5V | 4A | 50mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSO-8-31 | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
4,769 In Stock | 1 : ¥43.86000 Cut Tape (CT) 1,000 : ¥23.18696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.75V ~ 43V | Not Required | 17A | 15mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | |||
3,264 In Stock 362,000 Factory | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.08300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.2A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SM8 | SOT-223-8 | |||
2,922 In Stock 312,500 Factory | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥3.24545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
13,088 In Stock | 1 : ¥12.24000 Cut Tape (CT) 2,500 : ¥5.19993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 2A | 300mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
10,298 In Stock | 1 : ¥14.71000 Cut Tape (CT) 2,500 : ¥6.74820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 10V (Max) | Not Required | 350mA | 700mOhm | Non-Inverting | Auto Restart | Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | |||
10,440 In Stock | 1 : ¥16.07000 Cut Tape (CT) 2,500 : ¥11.50748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 3A | 105mOhm | CMOS | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-J | 8-SOIC (0.154", 3.90mm Width) | ||
14,702 In Stock | 1 : ¥17.68000 Cut Tape (CT) 2,500 : ¥8.10204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | P-Channel | On/Off | 3V ~ 5.5V | 3V ~ 5.5V | 1.7A | 300mOhm | Non-Inverting | - | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-J | 8-SOIC (0.154", 3.90mm Width) | ||
4,955 In Stock 102,500 Factory | 1 : ¥16.75000 Cut Tape (CT) 2,500 : ¥4.91124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.8A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
973 In Stock 14,000 Factory | 1 : ¥16.58000 Cut Tape (CT) 1,000 : ¥7.18332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.8A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SM8 | SOT-223-8 | |||
0 In Stock Check Lead Time | 1 : ¥11.99000 Cut Tape (CT) 1,000 : ¥5.46187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 350mA | 700mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA |