30-02484 | |
---|---|
DigiKey Part Number | 839-30-02484-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02484 |
Description | CABLE 6COND 22AWG/28AWG METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (2 Twisted Pairs + 2) Conductor Multi-Conductor Cable Black 22 AWG, 28 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (2 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050", 26/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.70000 | ¥55.70 |
3 | ¥51.29667 | ¥153.89 |
5 | ¥49.48600 | ¥247.43 |
7 | ¥48.45429 | ¥339.18 |
10 | ¥47.16600 | ¥471.66 |
25 | ¥44.33520 | ¥1,108.38 |
50 | ¥42.01420 | ¥2,100.71 |
100 | ¥40.20940 | ¥4,020.94 |