Transimpedance Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock 22,299 Marketplace | 1 : ¥49.75000 Tube | - | Bulk Tube | Active | Transimpedance | 1 | - | 80V/µs | 90 MHz | - | 3 pA | 4 µV | 7.5mA | 150 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,406 In Stock | 1 : ¥49.75000 Cut Tape (CT) 250 : ¥34.76064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 1 | - | 80V/µs | 90 MHz | - | 3 pA | 4 µV | 7.5mA | 150 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,426 In Stock 252 Marketplace | 1 : ¥52.13000 Cut Tape (CT) 250 : ¥37.21404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 2 | - | 80V/µs | 90 MHz | - | 3 pA | 4 µV | 7.5mA (x2 Channels) | 150 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,912 In Stock | 1 : ¥81.77000 Tube | - | Tube | Active | Transimpedance | 1 | Differential | - | 240 MHz | - | - | - | 25mA | - | 4.5 V | 11 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,166 In Stock | 1 : ¥17.73000 Cut Tape (CT) 2,500 : ¥8.12688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 1 | - | 12V/µs | 18 MHz | - | 3 pA | 7 µV | 800µA | 10 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,027 In Stock 9,721 Marketplace | 1 : ¥21.35000 Cut Tape (CT) 250 : ¥14.44464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 1 | - | 12V/µs | 18 MHz | - | 3 pA | 7 µV | 800µA | 10 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
628 In Stock | 1 : ¥23.48000 Cut Tape (CT) 250 : ¥15.92044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 2 | Rail-to-Rail | 12V/µs | 18 MHz | - | 3 pA | 7 µV | 800µA (x2 Channels) | 10 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
720 In Stock | 1 : ¥26.68000 Cut Tape (CT) 250 : ¥18.62280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 2 | Rail-to-Rail | 12V/µs | 18 MHz | - | 3 pA | 7 µV | 800µA (x2 Channels) | 10 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
5,426 In Stock | 1 : ¥29.14000 Cut Tape (CT) 2,500 : ¥19.37514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 1 | - | 80V/µs | 90 MHz | - | 3 pA | 4 µV | 7.5mA | 150 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
3,967 In Stock | 1 : ¥48.36000 Cut Tape (CT) 2,500 : ¥24.26211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 2 | - | 80V/µs | 90 MHz | - | 3 pA | 4 µV | 7.5mA (x2 Channels) | 150 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,176 In Stock 96 Marketplace | 1 : ¥59.36000 Cut Tape (CT) 250 : ¥42.40136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 1 | - | 220V/µs | - | 130 MHz | 1 µA | - | 23.4mA | - | 2.6 V | 3.6 V | -40°C ~ 85°C | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
1,800 In Stock | 1,800 : ¥17.36657 Tray | - | Tray | Active | Transimpedance | 1 | - | - | - | 9 GHz | - | - | 28mA | - | 2.8 V | 3.63 V | -40°C ~ 100°C | - | - | Surface Mount | Die | Diesale | ||
1,208 In Stock 15,694 Marketplace | 1 : ¥17.73000 Cut Tape (CT) 250 : ¥8.46364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 1 | - | 12V/µs | 18 MHz | - | 3 pA | 7 µV | 800µA | 10 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
5,389 In Stock | 1 : ¥23.40000 Cut Tape (CT) 3,000 : ¥11.74506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 2 | Rail-to-Rail | 150V/µs | 100 MHz | 250 MHz | 3 pA | 2 mV | 9.2mA (x2 Channels) | 100 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
200 In Stock 38,174 Marketplace | 1 : ¥28.08000 Cut Tape (CT) 250 : ¥19.60468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 2 | Rail-to-Rail | 150V/µs | 100 MHz | - | 3 pA | 2 mV | 9.2mA (x2 Channels) | 100 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
200 In Stock 2,000 Factory | 1 : ¥52.54000 Tube | - | Tube | Active | Transimpedance | 1 | Differential | - | 520 MHz | - | - | - | 21mA | - | 3.3 V | 3.3 V | -40°C ~ 85°C | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
4,886 In Stock | 1 : ¥76.93000 Cut Tape (CT) 2,500 : ¥26.35748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 1 | Differential | - | 520 MHz | - | - | - | 21mA | - | 3.3 V | 3.3 V | -40°C ~ 85°C | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
240 In Stock 9,350 Marketplace | 1 : ¥28.08000 Cut Tape (CT) 250 : ¥19.60468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 2 | Rail-to-Rail | 150V/µs | 100 MHz | 250 MHz | 3 pA | 2 mV | 9.2mA (x2 Channels) | 100 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
3,762 In Stock | 1 : ¥116.33000 Cut Tape (CT) 1,000 : ¥73.66855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transimpedance | 1 | Differential | - | 240 MHz | - | - | - | 25mA | - | 4.5 V | 11 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,484 In Stock 5,000 Marketplace | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥10.74630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 2 | Rail-to-Rail | 12V/µs | 18 MHz | - | 3 pA | 7 µV | 800µA (x2 Channels) | 10 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock 39,000 Marketplace | 3,000 : ¥7.38809 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | Transimpedance | 1 | - | 12V/µs | 18 MHz | - | 3 pA | 7 µV | 800µA | 10 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Transimpedance | 1 | Differential | - | - | 8 GHz | - | - | 46mA | - | 2.95 V | 3.6 V | -25°C ~ 100°C | - | - | Surface Mount | Die | Diesale | ||
0 In Stock 135,332 Marketplace Check Lead Time | 1 : ¥23.40000 Cut Tape (CT) 3,000 : ¥11.74506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 2 | Rail-to-Rail | 150V/µs | 100 MHz | - | 3 pA | 2 mV | 9.2mA (x2 Channels) | 100 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
293 Marketplace | Unavailable | - | Bulk | Active | Transimpedance | 1 | Differential | - | 240 MHz | - | - | - | 25mA | - | 4.5 V | 11 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 24,058 Marketplace Check Lead Time | 1 : ¥41.46000 Cut Tape (CT) 2,500 : ¥20.82131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 1 | - | 80V/µs | 90 MHz | - | 3 pA | 4 µV | 7.5mA | 150 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |