ONET8511TY | |
---|---|
DigiKey Part Number | ONET8511TY-ND |
Manufacturer | |
Manufacturer Product Number | ONET8511TY |
Description | IC TRANSIMPEDANCE 1 CIRC DIESALE |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential Diesale |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 8 GHz | |
Current - Supply | 46mA | |
Voltage - Supply Span (Min) | 2.95 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Diesale | |
Base Product Number |