ONET8521TY | |
---|---|
DigiKey Part Number | ONET8521TY-ND |
Manufacturer | |
Manufacturer Product Number | ONET8521TY |
Description | IC TRANSIMPEDANCE 1CIRC 0DIESALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 0-DIESALE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 9 GHz | |
Current - Supply | 27mA | |
Voltage - Supply Span (Min) | 2.97 V | |
Voltage - Supply Span (Max) | 3.63 V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | 0-DIESALE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥21.45281 | ¥38,615.06 |